Vishay Si4340DDY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Power Dissipation | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay Si4340DDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
