Vishay SI4340DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.9A |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 12MR |
| Fall Time | 22ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.43W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 68ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4340DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
