Vishay SI4362BDY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 4.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 4.6mR |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4362BDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
