Vishay SI4368DY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 3.2mR |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 172ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI4368DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
