Compliant 4 mm 1.55 mm 5 mm 506.605978 mg 18 ns Lead Free 18 ns
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Resistance | 15.5mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 122ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |