
N-channel, small-signal MOSFET for general-purpose applications. Features a 30V drain-source voltage rating and a continuous drain current of 7.5A. Offers a low drain-source on-resistance of 13.5mΩ maximum. Operates within a temperature range of -55°C to 150°C. Packaged in an 8-pin SOIC surface-mount package.
Vishay SI4410BDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13.5mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.061inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 13.5mR |
| Reach SVHC Compliant | Unknown |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 10ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4410BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
