
N-CHANNEL MOSFET, 30V Vdss, 7A continuous drain current, and 28mΩ maximum drain-source on-resistance. Features 2.5W maximum power dissipation and operates within a temperature range of -55°C to 150°C. This surface mount component is packaged in SO, with dimensions of 5mm length, 4mm width, and 1.55mm height. Includes fast switching characteristics with a 15ns turn-on delay and 6ns fall time.
Vishay SI4412DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4412DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
