Vishay SI4427DY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 220ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4427DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
