Vishay SI4427DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4427DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
