
Vishay SI4431DY-T1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Voltage (Vdss) | -30V |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4431DY-T1 to view detailed technical specifications.
No datasheet is available for this part.
