Vishay SI4456DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.67nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2.8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4456DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
