
N-CHANNEL MOSFET, 20V Vdss, 9.5A continuous drain current, and 9mR drain-to-source resistance. This component features a 1.5W power dissipation, 150°C max operating temperature, and operates within a -55°C to 150°C range. It is packaged in an SO case with dimensions of 5mm length, 4mm width, and 1.55mm height. Key switching characteristics include a 20ns turn-on delay and 15ns fall time.
Vishay SI4466DY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9.5A |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| On-State Resistance | 13mR |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SI4 |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.002998oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4466DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
