
Vishay SI4500BDY-T1 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| RoHS Compliant | No |
| Series | SI4 |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.006596oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4500BDY-T1 to view detailed technical specifications.
No datasheet is available for this part.
