
Dual N-channel and P-channel MOSFET, 20V drain-source voltage, 6.6A continuous drain current, and 60mΩ drain-source on-resistance. Features a 1.3W maximum power dissipation, 12V gate-source voltage, and operates within a -55°C to 150°C temperature range. Surface mountable in an 8-pin SOIC package, this component offers fast switching with turn-on delay times of 20ns and fall times of 35ns. RoHS compliant and lead-free.
Vishay SI4500BDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 35ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4500BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
