Vishay SI4532DY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.9A |
| Current Rating | 3.9A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SI4 |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 30V |
| Weight | 0.002998oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4532DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
