
The SI4539DY-T1-E3 is a dual MOSFET from Vishay, featuring a package quantity of 2500 units per reel. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a continuous drain current of 5.8A and a drain to source voltage of 30V. The MOSFET has a drain to source resistance of 53mR and a gate to source voltage of 20V. It is RoHS compliant and available in a SO package.
Vishay SI4539DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4539DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.