
N-channel and P-channel MOSFET with 30V drain-to-source breakdown voltage. Features 6.9A continuous drain current and 32mΩ drain-to-source resistance. Operates with a 20V gate-to-source voltage and offers 2W maximum power dissipation. Packaged in SO, this component has a width of 4mm, length of 5mm, and height of 1.55mm. It is lead-free and RoHS compliant, with operating temperatures ranging from -55°C to 150°C.
Vishay SI4542DY-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4542DY-E3 to view detailed technical specifications.
No datasheet is available for this part.
