Vishay SI4542DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 25mR |
| Fall Time | 25ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4542DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
