
Dual N-channel and P-channel MOSFET, surface mountable in a 30V, 8-SOIC package. Features a maximum continuous drain current of 6.5A and a low drain-source on-resistance of 35mR. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 2.4W. Includes fast switching characteristics with turn-on delay of 13ns and fall time of 14ns.
Vishay SI4544DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 35MR |
| Fall Time | 14ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4544DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.