
N-channel and P-channel MOSFET with 40V drain-to-source voltage and 8A continuous drain current. Features low 16mΩ drain-to-source resistance and 2W maximum power dissipation. Operates across a -55°C to 150°C temperature range, with surface-mount SO package for efficient integration. Includes fast switching times with turn-on delay of 33ns and fall time of 69ns.
Vishay SI4563DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 69ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.55mm |
| Input Capacitance | 2.39nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 33ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4563DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
