Vishay SI4567DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 355pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.95W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4567DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
