
N-channel and P-channel MOSFET with 40V drain-source breakdown voltage and 6.1A continuous drain current. Features low 27mΩ drain-source on-resistance and 2W maximum power dissipation. Packaged in an 8-pin SOIC surface mount package, this component offers a fast 60ns fall time and operates within a temperature range of -55°C to 150°C.
Vishay SI4569DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.1A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 27mR |
| Fall Time | 60ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.5mm |
| Input Capacitance | 855pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 60ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4569DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
