Vishay SI4626DY-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 21.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.6mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4626DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.