Vishay SI4638DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 22.4A |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.19nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.9W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 6.5mR |
| Series | SkyFET®, TrenchFET® |
| Turn-Off Delay Time | 44ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4638DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
