Vishay SI4700DY technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SI4 |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4700DY to view detailed technical specifications.
No datasheet is available for this part.