Vishay SI4703DY technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 66mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4703DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.