Vishay SI4719CY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 0A |
| Package Quantity | 50 |
| Power Dissipation | 2.4W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4719CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
