
Vishay SI4724CY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Turn-Off Delay Time | 56ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4724CY to view detailed technical specifications.
No datasheet is available for this part.
