Vishay SI4800DY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Resistance | 18.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SI4 |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.002998oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4800DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
