
The SI4800DY-T1 is a N-CHANNEL MOSFET with a continuous drain current of 9A and a drain to source breakdown voltage of 30V. It features a drain to source resistance of 18.5mR and a fall time of 9ns. The device is packaged in a SOIC package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Vishay SI4800DY-T1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 18.5mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 22ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4800DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
