Vishay SI4803DY-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Resistance | 0.065R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4803DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
