Vishay SI4804BDY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.1W |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4804BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
