
The SI4818DY-T1-GE3 is a 2 N-Channel MOSFET from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.25W and a continuous drain current of 7A. The device is packaged in a SO package and is suitable for surface mount applications.
Vishay SI4818DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| Rds On Max | 22mR |
| Series | LITTLE FOOT® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4818DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
