
The SI4832DY-T1-E3 is a N-CHANNEL MOSFET from Vishay, featuring a continuous drain current of 6.9A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 18mR and a fall time of 10ns. The device is packaged in a SO package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Vishay SI4832DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 18mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4832DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
