
N-channel, small-signal MOSFET for general-purpose applications. Features a 30V drain-source voltage and 28A continuous drain current. Offers a low 4.2mΩ drain-source on-resistance. Operates across a -55°C to 150°C temperature range. Packaged in an 8-pin SO package for surface mounting.
Vishay SI4842BDY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.2mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 3.65nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6.25W |
| Rds On Max | 4.2mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 125ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4842BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
