
P-channel MOSFET, 20V Vdss, 2.7A continuous drain current, and 210mR Rds On. Features 3ns turn-on delay, 12ns turn-off delay, and 10ns fall time. Operates from -55°C to 150°C with a maximum power dissipation of 2.75W. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component is supplied on tape and reel.
Vishay SI4845DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Input Capacitance | 312pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4845DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
