N-channel JFET, surface mount, designed for general-purpose small signal applications. Features a 60V drain-to-source breakdown voltage and a maximum continuous drain current of 6A. Offers a low drain-source on-resistance of 22mR. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 1.7W. Packaged in a RoHS compliant SOIC package.
Vishay SI4850EY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Current | 6A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 22mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4850EY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.