Vishay SI4852DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.47W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4852DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.