
MOSFET N-CH 30V 13A 8-SOIC
Vishay SI4858DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 5.25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.25mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4858DY-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.
