N-channel MOSFET with 30V drain-source voltage and 11A continuous drain current. Features low 12mΩ drain-to-source resistance and 800mV nominal gate-source voltage. Packaged in an 8-SOIC surface-mount case with a maximum power dissipation of 2.5W. Operates across a -55°C to 150°C temperature range, with fast switching times including 13ns turn-on delay and 17ns fall time. RoHS compliant and lead-free.
Vishay SI4890DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4890DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
