
The SI4914BDY-T1-GE3 is a 2 N-Channel JFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8A and a drain to source voltage of 30V. The device is packaged in a SOIC package and is suitable for surface mount applications. The JFET has a maximum power dissipation of 3.1W and a drain to source resistance of 15.5mR.
Vishay SI4914BDY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 15.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS Compliant | No |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.01787oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI4914BDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
