Vishay SI4925DY-T1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | -6.3A |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 55ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4925DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
