
N-channel MOSFET featuring 40V drain-source breakdown voltage and 5.3A continuous drain current. Offers low 21mΩ drain-source on-resistance at 10V Vgs, with a maximum power dissipation of 1.1W. This surface-mount component, packaged in SOIC, operates within a -55°C to 150°C temperature range and is RoHS compliant. Includes fast switching characteristics with turn-on delay of 13ns and fall time of 10ns.
Vishay SI4942DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 21mR |
| Dual Supply Voltage | 40V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4942DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
