Vishay SI4943DY-T1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.3A |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4943DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
