Vishay SI4948BEY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Voltage (Vdss) | -60V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.4W |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Threshold Voltage | -3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4948BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
