
The SI4953ADY-T1 is a P-channel JFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 3.7A and a drain to source voltage of -30V. The device has a drain to source resistance of 53mR and a gate to source voltage of 20V. It is available in a SO package and is not RoHS compliant.
Vishay SI4953ADY-T1 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Series | SI4 |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.006596oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4953ADY-T1 to view detailed technical specifications.
No datasheet is available for this part.
