
P-Channel MOSFET, TrenchFET® series, featuring 30V drain-source breakdown voltage and 3.7A continuous drain current. Offers a low 53mΩ drain-source on-resistance and 1.1W power dissipation. Designed for surface mounting in an SOP-8 package, this RoHS compliant component operates from -55°C to 150°C with fast switching times including a 7ns turn-on delay.
Vishay SI4953ADY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.7A |
| Current | 37A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 53mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 53mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 7ns |
| Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4953ADY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
