Vishay SI4963BDY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Nominal Vgs | -1.4V |
| On-State Resistance | 50mR |
| Power Dissipation | 1.1W |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4963BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.