Vishay SI4963DY-T1 technical specifications.
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 33mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 95ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4963DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
