Vishay SI4971DY-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 26mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4971DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
